RNC55J4270DPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.00002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.46329
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.04077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.76456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet
427 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J4270DPRE5

DigiKey Part Number
541-RNC55J4270DPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J4270DPRE5
Description
RES 427 OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
427 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J4270DPRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J4270DPBSLVishay Dale0RNC55J4270DPBSL-NDkr.46.32130Parametric Equivalent
RNC55J4270DPR36Vishay Dale0RNC55J4270DPR36-NDkr.10.00002Parametric Equivalent
RNC55J4270DPRE6Vishay Dale0RNC55J4270DPRE6-NDkr.11.46329Parametric Equivalent
RNC55J4270DPRE7Vishay Dale0541-RNC55J4270DPRE7TR-NDkr.11.04077Parametric Equivalent
RNC55J4270DPRE8Vishay Dale0541-RNC55J4270DPRE8TR-NDkr.10.76456Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.28590kr.6,142.95
Manufacturers Standard Package
Unit Price without VAT:kr.12.28590
Unit Price with VAT:kr.15.35738