RNC55J1004BSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.57475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 499
Unit Price: kr.39.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.05250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.17850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.17850
Datasheet
1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1004BSRSL

DigiKey Part Number
RNC55J1004BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1004BSRSL
Description
RES 1M OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1004BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1004BRR36Vishay Dale0RNC55J1004BRR36-NDkr.19.57475Direct
RNC55J1004BSB14Vishay Dale499RNC55J1004BSB14-NDkr.39.82000Parametric Equivalent
RNR55J1004BSB14Vishay Dale0RNR55J1004BSB14-NDkr.91.05250Parametric Equivalent
RNR55J1004BSBSLVishay Dale0RNR55J1004BSBSL-NDkr.99.17850Parametric Equivalent
RNR55J1004BSRSLVishay Dale0RNR55J1004BSRSL-NDkr.99.17850Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types