
RNC55J1004BSB14 | |
|---|---|
DigiKey Part Number | RNC55J1004BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1004BSB14 |
Description | RES 1M OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1004BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1004BRB14 | Vishay Dale | 0 | RNC55J1004BRB14-ND | kr.77.18060 | Direct |
| RNR55J1004BSB14 | Vishay Dale | 0 | RNR55J1004BSB14-ND | kr.91.05250 | Parametric Equivalent |
| RNR55J1004BSBSL | Vishay Dale | 0 | RNR55J1004BSBSL-ND | kr.99.17850 | Parametric Equivalent |
| RNR55J1004BSRSL | Vishay Dale | 0 | RNR55J1004BSRSL-ND | kr.99.17850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| 10 | kr.27.16100 | kr.271.61 |
| 25 | kr.23.73680 | kr.593.42 |
| 50 | kr.21.59540 | kr.1,079.77 |
| 100 | kr.19.77380 | kr.1,977.38 |
| 300 | kr.17.43100 | kr.5,229.30 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |

