Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1002BPB14 | |
|---|---|
DigiKey Part Number | RNC55J1002BPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1002BPB14 |
Description | RES 10K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1002BPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1002BMBSL | Vishay Dale | 0 | RNC55J1002BMBSL-ND | kr.53.37840 | Direct |
| RNC55J1002BRB14 | Vishay Dale | 0 | RNC55J1002BRB14-ND | kr.48.83960 | Direct |
| RNC55J1002BSB14 | Vishay Dale | 190 | RNC55J1002BSB14-ND | kr.68.92000 | Direct |
| RNC55J1002BSRE6 | Vishay Dale | 42 | 541-RNC55J1002BSRE6CT-ND | kr.25.68000 | Direct |
| RNC55J1002BPB1465 | Vishay Dale | 0 | 541-RNC55J1002BPB1465-ND | kr.53.83930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.48.83960 | kr.4,883.96 |
| Unit Price without VAT: | kr.48.83960 |
|---|---|
| Unit Price with VAT: | kr.61.04950 |


