RNC55J1002BMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.54980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.54980
Datasheet

Direct


Vishay Dale
In Stock: 705
Unit Price: kr.35.46000
Datasheet

Direct


Vishay Dale
In Stock: 2.090
Unit Price: kr.25.92000
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1002BMBSL

DigiKey Part Number
RNC55J1002BMBSL-ND
Manufacturer
Manufacturer Product Number
RNC55J1002BMBSL
Description
RES 10K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1002BMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.40.28350kr.4,028.35
Manufacturers Standard Package
Unit Price without VAT:kr.40.28350
Unit Price with VAT:kr.50.35438