RNC55H8062DSRE6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.39.62940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.48.83960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.00002
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.46329
Datasheet
80.6 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H8062DSRE6

DigiKey Part Number
RNC55H8062DSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H8062DSRE6
Description
RES 80.6K OHM 1/8W .5% AXIAL
Customer Reference
Detailed Description
80.6 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H8062DSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H8062DRRSLVishay Dale0RNC55H8062DRRSL-NDkr.39.62940Direct
RNC55J8062BMRSLVishay Dale0RNC55J8062BMRSL-NDkr.53.37840Upgrade
RNC55J8062BRB14Vishay Dale0RNC55J8062BRB14-NDkr.48.83960Upgrade
RNC55J8062DRR36Vishay Dale0RNC55J8062DRR36-NDkr.10.00002Upgrade
RNC55J8062DRRE6Vishay Dale0RNC55J8062DRRE6-NDkr.11.46329Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types