RNC55J8062DRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.78.76510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.72.06760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.35170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.91522
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.35170
Datasheet
80.6 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J8062DRR36

DigiKey Part Number
RNC55J8062DRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J8062DRR36
Description
RES 80.6K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J8062DRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J8062DSRSLVishay Dale0RNC55J8062DSRSL-NDkr.0.00000Direct
RNC55J8062BMRSLVishay Dale0RNC55J8062BMRSL-NDkr.78.76510Upgrade
RNC55J8062BRB14Vishay Dale0RNC55J8062BRB14-NDkr.72.06760Upgrade
RNC55J8062BSR36Vishay Dale0RNC55J8062BSR36-NDkr.0.00000Upgrade
RNC55J8062DRBSLVishay Dale0RNC55J8062DRBSL-NDkr.68.35170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.00002kr.50,000.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.00002
Unit Price with VAT:kr.12.50003