Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50K5972DPRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50K5972DPRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K5972DPRE7 |
Description | RES 59.7K OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5972DPRE6 | Vishay Dale | 0 | RNC50H5972DPRE6-ND | kr.13.73681 | Parametric Equivalent |
| RNC50K5972DPB14 | Vishay Dale | 0 | 541-RNC50K5972DPB14-ND | kr.26.09481 | Parametric Equivalent |
| RNC50K5972DPBSL | Vishay Dale | 0 | 541-RNC50K5972DPBSL-ND | kr.30.76111 | Parametric Equivalent |
| RNC50K5972DPR36 | Vishay Dale | 0 | 541-RNC50K5972DPR36TR-ND | kr.23.93350 | Parametric Equivalent |
| RNC50K5972DPRE5 | Vishay Dale | 0 | 541-RNC50K5972DPRE5TR-ND | kr.26.09481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.25.24449 | kr.37,866.74 |
| Unit Price without VAT: | kr.25.24449 |
|---|---|
| Unit Price with VAT: | kr.31.55561 |



