Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H5972DPRE6 | |
|---|---|
DigiKey Part Number | RNC50H5972DPRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H5972DPRE6 |
Description | RES 59.7K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5972DPRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5972DSB14 | Vishay Dale | 0 | RNC50H5972DSB14-ND | kr.43.60020 | Direct |
| RNC50H5972DSBSL | Vishay Dale | 0 | RNC50H5972DSBSL-ND | kr.51.25320 | Direct |
| RNC50H5972DSRSL | Vishay Dale | 0 | RNC50H5972DSRSL-ND | kr.51.25320 | Direct |
| RNC50H5972BSB14 | Vishay Dale | 0 | RNC50H5972BSB14-ND | kr.60.98190 | Upgrade |
| RNC50H5972BSBSL | Vishay Dale | 0 | RNC50H5972BSBSL-ND | kr.71.64070 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.73681 | kr.13,736.81 |
| Unit Price without VAT: | kr.13.73681 |
|---|---|
| Unit Price with VAT: | kr.17.17101 |


