Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J3573FSR36 | |
|---|---|
DigiKey Part Number | RNC50J3573FSR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J3573FSR36 |
Description | RES 357K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J3573FSR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J3573FRB14 | Vishay Dale | 0 | RNC50J3573FRB14-ND | kr.69.12630 | Direct |
| RNC50J3573BSB14 | Vishay Dale | 0 | RNC50J3573BSB14-ND | kr.149.90930 | Upgrade |
| RNC50J3573BSBSL | Vishay Dale | 0 | RNC50J3573BSBSL-ND | kr.177.19790 | Upgrade |
| RNC50J3573DSB14 | Vishay Dale | 0 | RNC50J3573DSB14-ND | kr.99.00480 | Parametric Equivalent |
| RNC50J3573DSBSL | Vishay Dale | 0 | RNC50J3573DSBSL-ND | kr.116.72130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.23.14100 | kr.115,705.00 |
| Unit Price without VAT: | kr.23.14100 |
|---|---|
| Unit Price with VAT: | kr.28.92625 |



