RNC50J3573DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.00480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.72130
Datasheet
357 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J3573DSBSL

DigiKey Part Number
RNC50J3573DSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J3573DSBSL
Description
RES 357K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
357 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J3573DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J3573BSRE6Vishay Dale0RNC50J3573BSRE6-NDkr.54.09370Upgrade
RNC50J3573BSRSLVishay Dale0RNC50J3573BSRSL-NDkr.177.19790Upgrade
RNC50J3573DSB14Vishay Dale0RNC50J3573DSB14-NDkr.99.00480Parametric Equivalent
RNC50J3573DSRSLVishay Dale0RNC50J3573DSRSL-NDkr.116.72130Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.116.72130kr.11,672.13
Manufacturers Standard Package
Unit Price without VAT:kr.116.72130
Unit Price with VAT:kr.145.90163