RNC50J22R0BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.65496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.65496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.85675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.85675
Datasheet
22 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J22R0BSRE6

DigiKey Part Number
RNC50J22R0BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J22R0BSRE6
Description
RES 22 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J22R0BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J22R0BSB14Vishay Dale0RNC50J22R0BSB14-NDkr.66.65496Parametric Equivalent
RNC50J22R0BSRE5Vishay Dale0541-RNC50J22R0BSRE5TR-NDkr.66.65496Parametric Equivalent
RNC50J22R0BSRE7Vishay Dale0541-RNC50J22R0BSRE7TR-NDkr.65.85675Parametric Equivalent
RNC50J22R0BSRE8Vishay Dale0541-RNC50J22R0BSRE8TR-NDkr.65.85675Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.66.65496kr.66,654.96
Manufacturers Standard Package
Unit Price without VAT:kr.66.65496
Unit Price with VAT:kr.83.31870