RNC50J22R0BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.65496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.65496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.85675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.85675
Datasheet
22 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J22R0BSRE5

DigiKey Part Number
541-RNC50J22R0BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J22R0BSRE5
Description
RES 22 OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J22R0BSB14Vishay Dale0RNC50J22R0BSB14-NDkr.66.65496Parametric Equivalent
RNC50J22R0BSRE6Vishay Dale0RNC50J22R0BSRE6-NDkr.66.65496Parametric Equivalent
RNC50J22R0BSRE7Vishay Dale0541-RNC50J22R0BSRE7TR-NDkr.65.85675Parametric Equivalent
RNC50J22R0BSRE8Vishay Dale0541-RNC50J22R0BSRE8TR-NDkr.65.85675Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.66.65496kr.66,654.96
Unit Price without VAT:kr.66.65496
Unit Price with VAT:kr.83.31870