Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J17R4DSB14 | |
|---|---|
DigiKey Part Number | 541-RNC50J17R4DSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J17R4DSB14 |
Description | RES 17.4 OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J17R4DSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J17R4DSBSL | Vishay Dale | 0 | RNC50J17R4DSBSL-ND | kr.93.15620 | Parametric Equivalent |
| RNC50J17R4DSR36 | Vishay Dale | 0 | 541-RNC50J17R4DSR36TR-ND | kr.31.22450 | Parametric Equivalent |
| RNC50J17R4DSRE6 | Vishay Dale | 0 | RNC50J17R4DSRE6-ND | kr.33.34878 | Parametric Equivalent |
| RNC50J17R4DSRSL | Vishay Dale | 0 | RNC50J17R4DSRSL-ND | kr.93.15620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.79.13710 | kr.7,913.71 |
| Unit Price without VAT: | kr.79.13710 |
|---|---|
| Unit Price with VAT: | kr.98.92138 |



