RNC50J17R4DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.13710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.15620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.22450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.34878
Datasheet
17.4 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J17R4DSRSL

DigiKey Part Number
RNC50J17R4DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J17R4DSRSL
Description
RES 17.4 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17.4 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J17R4DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J17R4BSB14Vishay Dale0RNC50J17R4BSB14-NDkr.101.78740Upgrade
RNC50J17R4BSBSLVishay Dale0RNC50J17R4BSBSL-NDkr.120.15060Upgrade
RNC50J17R4DSB14Vishay Dale0541-RNC50J17R4DSB14-NDkr.79.13710Parametric Equivalent
RNC50J17R4DSBSLVishay Dale0RNC50J17R4DSBSL-NDkr.93.15620Parametric Equivalent
RNC50J17R4DSR36Vishay Dale0541-RNC50J17R4DSR36TR-NDkr.31.22450Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.93.15620kr.9,315.62
Manufacturers Standard Package
Unit Price without VAT:kr.93.15620
Unit Price with VAT:kr.116.44525