RNC50J15R0DSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.13710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.15620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.22450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.15620
Datasheet
15 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J15R0DSRE6

DigiKey Part Number
RNC50J15R0DSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J15R0DSRE6
Description
RES 15 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J15R0DSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J15R0BSB14Vishay Dale0RNC50J15R0BSB14-NDkr.101.78740Upgrade
RNC50J15R0BSBSLVishay Dale0RNC50J15R0BSBSL-NDkr.120.15060Upgrade
RNC50J15R0DSB14Vishay Dale0541-RNC50J15R0DSB14-NDkr.79.13710Parametric Equivalent
RNC50J15R0DSBSLVishay Dale0RNC50J15R0DSBSL-NDkr.93.15620Parametric Equivalent
RNC50J15R0DSR36Vishay Dale0RNC50J15R0DSR36-NDkr.31.22450Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.34878kr.33,348.78
Manufacturers Standard Package
Unit Price without VAT:kr.33.34878
Unit Price with VAT:kr.41.68598