RNC50J15R0DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.15620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.22450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.34878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.15620
Datasheet
15 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J15R0DSB14

DigiKey Part Number
541-RNC50J15R0DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J15R0DSB14
Description
RES 15 OHM 0.5% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J15R0DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J15R0DSBSLVishay Dale0RNC50J15R0DSBSL-NDkr.93.15620Parametric Equivalent
RNC50J15R0DSR36Vishay Dale0RNC50J15R0DSR36-NDkr.31.22450Parametric Equivalent
RNC50J15R0DSRE6Vishay Dale0RNC50J15R0DSRE6-NDkr.33.34878Parametric Equivalent
RNC50J15R0DSRSLVishay Dale0RNC50J15R0DSRSL-NDkr.93.15620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.79.13710kr.7,913.71
Manufacturers Standard Package
Unit Price without VAT:kr.79.13710
Unit Price with VAT:kr.98.92138