RNC50J1003FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.00110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.48753
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.00110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Direct


Vishay Dale
In Stock: 84
Unit Price: kr.57.31000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.70064
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.48753
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.17.75200
Datasheet
100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1003FMRE6

DigiKey Part Number
RNC50J1003FMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1003FMRE6
Description
RES 100K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1003FMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1003FPB14Vishay Dale0RNC50J1003FPB14-NDkr.36.00110Direct
RNC50J1003FPBSLVishay Dale0RNC50J1003FPBSL-NDkr.42.46980Direct
RNC50J1003FPRE6Vishay Dale0RNC50J1003FPRE6-NDkr.14.48753Direct
RNC50J1003FPRSLVishay Dale0RNC50J1003FPRSL-NDkr.42.46980Direct
RNC50J1003FRB14Vishay Dale0RNC50J1003FRB14-NDkr.36.00110Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.48753kr.14,487.53
Manufacturers Standard Package
Unit Price without VAT:kr.14.48753
Unit Price with VAT:kr.18.10941