
RNC50J1003FSB14 | |
|---|---|
DigiKey Part Number | RNC50J1003FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1003FSB14 |
Description | RES 100K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1003FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1003BSRE6 | Vishay Dale | 1.343 | 541-RNC50J1003BSRE6CT-ND | kr.44.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.31000 | kr.57.31 |
| 10 | kr.39.49200 | kr.394.92 |
| 25 | kr.34.67480 | kr.866.87 |
| 50 | kr.31.65940 | kr.1,582.97 |
| 100 | kr.29.09620 | kr.2,909.62 |
| 300 | kr.25.80020 | kr.7,740.06 |
| 500 | kr.24.53492 | kr.12,267.46 |
| 1.000 | kr.23.04438 | kr.23,044.38 |
| Unit Price without VAT: | kr.57.31000 |
|---|---|
| Unit Price with VAT: | kr.71.63750 |

