RNC50H7873BRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.193.80110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet
787 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H7873BRRE5

DigiKey Part Number
541-RNC50H7873BRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H7873BRRE5
Description
RES 787K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
787 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H7873BRB14Vishay Dale0RNC50H7873BRB14-NDkr.193.80110Parametric Equivalent
RNC50H7873BRBSLVishay Dale0RNC50H7873BRBSL-NDkr.229.12510Parametric Equivalent
RNC50H7873BRRE6Vishay Dale0RNC50H7873BRRE6-NDkr.87.88825Parametric Equivalent
RNC50H7873BRRE7Vishay Dale0541-RNC50H7873BRRE7TR-NDkr.87.88825Parametric Equivalent
RNC50H7873BRRE8Vishay Dale0541-RNC50H7873BRRE8TR-NDkr.87.88825Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.91.81866kr.45,909.33
Manufacturers Standard Package
Unit Price without VAT:kr.91.81866
Unit Price with VAT:kr.114.77333