RNC50H7873BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.193.80110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.193.80110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.81866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet
787 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H7873BRBSL

DigiKey Part Number
RNC50H7873BRBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H7873BRBSL
Description
RES 787K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
787 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H7873BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H7873BSB14Vishay Dale0RNC50H7873BSB14-NDkr.193.80110Direct
RNC50H7873BSBSLVishay Dale0RNC50H7873BSBSL-NDkr.229.12510Direct
RNC50H7873BSR36Vishay Dale0RNC50H7873BSR36-NDkr.87.88825Direct
RNC50H7873BSRE6Vishay Dale0RNC50H7873BSRE6-NDkr.87.88825Direct
RNC50H7873BSRSLVishay Dale0RNC50H7873BSRSL-NDkr.229.12510Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.229.12510kr.22,912.51
Manufacturers Standard Package
Unit Price without VAT:kr.229.12510
Unit Price with VAT:kr.286.40638