Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H3923FSRE6 | |
|---|---|
DigiKey Part Number | RNC50H3923FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H3923FSRE6 |
Description | RES 392K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3923FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3923FRBSL | Vishay Dale | 0 | RNC50H3923FRBSL-ND | kr.66.87370 | Direct |
| RNC50H3923FRR36 | Vishay Dale | 0 | RNC50H3923FRR36-ND | kr.17.35575 | Direct |
| RNC50H3923FRRE6 | Vishay Dale | 0 | RNC50H3923FRRE6-ND | kr.19.42151 | Direct |
| RNC50H3923FRRSL | Vishay Dale | 0 | RNC50H3923FRRSL-ND | kr.66.87370 | Direct |
| RNC50H3923BSB14 | Vishay Dale | 0 | RNC50H3923BSB14-ND | kr.143.84950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.42151 | kr.19,421.51 |
| Unit Price without VAT: | kr.19.42151 |
|---|---|
| Unit Price with VAT: | kr.24.27689 |



