RNC50J3923BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet
392 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J3923BRB14

DigiKey Part Number
RNC50J3923BRB14-ND
Manufacturer
Manufacturer Product Number
RNC50J3923BRB14
Description
RES 392K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
392 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J3923BRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J3923BSB14Vishay Dale0RNC50J3923BSB14-NDkr.149.90930Direct
RNC50J3923BSBSLVishay Dale0RNC50J3923BSBSL-NDkr.177.19790Direct
RNC50J3923BSRE6Vishay Dale0RNC50J3923BSRE6-NDkr.54.09370Direct
RNC50J3923BSRSLVishay Dale0RNC50J3923BSRSL-NDkr.177.19790Direct
RNC50J3923BRBSLVishay Dale0RNC50J3923BRBSL-NDkr.177.19790Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.149.90930kr.14,990.93
Manufacturers Standard Package
Unit Price without VAT:kr.149.90930
Unit Price with VAT:kr.187.38663