Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H2052FRR3631 | |
|---|---|
DigiKey Part Number | 541-RNC50H2052FRR3631TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H2052FRR3631 |
Description | RES 20.5K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H2052DRB14 | Vishay Dale | 0 | 541-RNC50H2052DRB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC50H2052FRB14 | Vishay Dale | 0 | 541-RNC50H2052FRB14-ND | kr.31.06850 | Parametric Equivalent |
| RNC50H2052FRBSL31 | Vishay Dale | 0 | 541-RNC50H2052FRBSL31-ND | kr.42.37530 | Parametric Equivalent |
| RNC50H2052FRRE531 | Vishay Dale | 0 | 541-RNC50H2052FRRE531TR-ND | kr.14.07568 | Parametric Equivalent |
| RNC50H2052FRRE631 | Vishay Dale | 0 | 541-RNC50H2052FRRE631TR-ND | kr.13.15055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.50527 | kr.57,526.35 |
| Unit Price without VAT: | kr.11.50527 |
|---|---|
| Unit Price with VAT: | kr.14.38159 |



