Parametric Equivalent
Parametric Equivalent

RNR50J2052FRBSL | |
|---|---|
DigiKey Part Number | RNR50J2052FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR50J2052FRBSL |
Description | RES 20.5K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50J2052FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50J2052FRB14 | Vishay Dale | 0 | RNR50J2052FRB14-ND | kr.42.46980 | Parametric Equivalent |
| RNR50J2052FRRSL | Vishay Dale | 0 | RNR50J2052FRRSL-ND | kr.50.04800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.04800 | kr.5,004.80 |
| Unit Price without VAT: | kr.50.04800 |
|---|---|
| Unit Price with VAT: | kr.62.56000 |


