Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H1303FRRSL | |
|---|---|
DigiKey Part Number | RNC50H1303FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1303FRRSL |
Description | RES 130K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1303FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1303FSB14 | Vishay Dale | 0 | RNC50H1303FSB14-ND | kr.31.06850 | Direct |
| RNC50H1303FSBSL | Vishay Dale | 0 | RNC50H1303FSBSL-ND | kr.36.57610 | Direct |
| RNC50H1303FSR36 | Vishay Dale | 0 | RNC50H1303FSR36-ND | kr.7.47539 | Direct |
| RNC50H1303FSRE6 | Vishay Dale | 0 | RNC50H1303FSRE6-ND | kr.8.62170 | Direct |
| RNC50H1303FSRSL | Vishay Dale | 0 | RNC50H1303FSRSL-ND | kr.36.57610 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.57610 | kr.3,657.61 |
| Unit Price without VAT: | kr.36.57610 |
|---|---|
| Unit Price with VAT: | kr.45.72013 |


