Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNC50H1303DSB14 | |
|---|---|
DigiKey Part Number | RNC50H1303DSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1303DSB14 |
Description | RES 130K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1303DSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1303BSRE6 | Vishay Dale | 0 | RNC50H1303BSRE6-ND | kr.17.29723 | Upgrade |
| RNC50H1303BSRSL | Vishay Dale | 0 | RNC50H1303BSRSL-ND | kr.71.64070 | Upgrade |
| RNC50J1303BPB14 | Vishay Dale | 0 | RNC50J1303BPB14-ND | kr.66.15090 | Upgrade |
| RNC50J1303BPBSL | Vishay Dale | 0 | RNC50J1303BPBSL-ND | kr.77.89260 | Upgrade |
| RNC50J1303BPRSL | Vishay Dale | 0 | RNC50J1303BPRSL-ND | kr.77.89260 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.60020 | kr.4,360.02 |
| Unit Price without VAT: | kr.43.60020 |
|---|---|
| Unit Price with VAT: | kr.54.50025 |


