Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70E1001FBSL | |
|---|---|
DigiKey Part Number | RN70E1001FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN70E1001FBSL |
Description | RES 1K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70E1001FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70E1001BRE6 | Vishay Dale | 0 | RN70E1001BRE6-ND | kr.9.65620 | Upgrade |
| RN70E1001BRSL | Vishay Dale | 0 | RN70E1001BRSL-ND | kr.22.45628 | Upgrade |
| RN70E1001CRSL | Vishay Dale | 0 | RN70E1001CRSL-ND | kr.21.28464 | Upgrade |
| ERC701K0000DEEK500 | Vishay Dale | 0 | 541-ERC701K0000DEEK500-ND | kr.121.94670 | Parametric Equivalent |
| ERC701K0000FEEB500 | Vishay Dale | 0 | 541-ERC701K0000FEEB500TR-ND | kr.89.55250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.57480 | kr.4,357.48 |
| Unit Price without VAT: | kr.43.57480 |
|---|---|
| Unit Price with VAT: | kr.54.46850 |



