RN70E1001CRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.44.21960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.52.60300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.02260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.70160
Datasheet
1 kOhms ±0.25% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70E1001CRSL

DigiKey Part Number
RN70E1001CRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70E1001CRSL
Description
RES 1K OHM 3/4W .25% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.25% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70E1001CRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN70E1001BB14Vishay Dale0RN70E1001BB14-NDkr.44.21960Upgrade
RN70E1001BBSLVishay Dale0RN70E1001BBSL-NDkr.52.60300Upgrade
RN70E1001CB14Vishay Dale0RN70E1001CB14-NDkr.43.02260Parametric Equivalent
RN70E1001CBSLVishay Dale0RN70E1001CBSL-NDkr.50.70160Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.28464kr.10,642.32
Unit Price without VAT:kr.21.28464
Unit Price with VAT:kr.26.60580