RN70C6810FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.69789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.11610
Datasheet
681 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C6810FRE6

DigiKey Part Number
RN70C6810FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70C6810FRE6
Description
RES 681 OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C6810FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC70681R00FHEB500Vishay Dale0541-ERC70681R00FHEB500TR-NDkr.52.69789Parametric Equivalent
RN70C6810FB14Vishay Dale0RN70C6810FB14-NDkr.30.11870Parametric Equivalent
RN70C6810FBSLVishay Dale0RN70C6810FBSL-NDkr.35.49410Parametric Equivalent
RN70C6810FRSLVishay Dale0RN70C6810FRSL-NDkr.14.11610Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.30133kr.5,301.33
Manufacturers Standard Package
Unit Price without VAT:kr.5.30133
Unit Price with VAT:kr.6.62666