Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70C6810FB14 | |
|---|---|
DigiKey Part Number | RN70C6810FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70C6810FB14 |
Description | RES 681 OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C6810FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70681R00FHEB500 | Vishay Dale | 0 | 541-ERC70681R00FHEB500TR-ND | kr.52.12241 | Parametric Equivalent |
| RN70C6810FBSL | Vishay Dale | 0 | RN70C6810FBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN70C6810FRE6 | Vishay Dale | 0 | RN70C6810FRE6-ND | kr.5.24343 | Parametric Equivalent |
| RN70C6810FRSL | Vishay Dale | 0 | RN70C6810FRSL-ND | kr.13.96194 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.78980 | kr.2,978.98 |
| Unit Price without VAT: | kr.29.78980 |
|---|---|
| Unit Price with VAT: | kr.37.23725 |



