RN70C4023BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.110.95820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 176
Unit Price: kr.43.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.62484
Datasheet
402 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C4023BRE6

DigiKey Part Number
RN70C4023BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70C4023BRE6
Description
RES 402K OHM 3/4W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
402 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C4023BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC70402K00BHEK500Vishay Dale0541-ERC70402K00BHEK500-NDkr.110.95820Parametric Equivalent
RN70C4023BB14Vishay Dale176RN70C4023BB14-NDkr.43.24000Parametric Equivalent
RN70C4023BBSLVishay Dale0RN70C4023BBSL-NDkr.42.74550Parametric Equivalent
RN70C4023BRSLVishay Dale0RN70C4023BRSL-NDkr.19.62484Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.02568kr.8,025.68
Manufacturers Standard Package
Unit Price without VAT:kr.8.02568
Unit Price with VAT:kr.10.03210