
RN70C4023BB14 | |
|---|---|
DigiKey Part Number | RN70C4023BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70C4023BB14 |
Description | RES 402K OHM 3/4W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C4023BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.24000 | kr.43.24 |
| 10 | kr.29.56300 | kr.295.63 |
| 25 | kr.25.86200 | kr.646.55 |
| 50 | kr.23.54300 | kr.1,177.15 |
| 100 | kr.21.57190 | kr.2,157.19 |
| 300 | kr.19.03650 | kr.5,710.95 |
| 500 | kr.18.06330 | kr.9,031.65 |
| 1.000 | kr.16.91683 | kr.16,916.83 |
| Unit Price without VAT: | kr.43.24000 |
|---|---|
| Unit Price with VAT: | kr.54.05000 |

