RN65E4993DRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.39.68970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.35960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.84068
Datasheet
499 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E4993DRE6

DigiKey Part Number
RN65E4993DRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E4993DRE6
Description
RES 499K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E4993DRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E4993BB14Vishay Dale0RN65E4993BB14-NDkr.39.68970Upgrade
RN65E4993BBSLVishay Dale0RN65E4993BBSL-NDkr.46.87730Upgrade
RN65E4993DB14Vishay Dale0RN65E4993DB14-NDkr.35.10650Parametric Equivalent
RN65E4993DBSLVishay Dale0RN65E4993DBSL-NDkr.41.35960Parametric Equivalent
RN65E4993DRSLVishay Dale0RN65E4993DRSL-NDkr.14.84068Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.36741kr.8,367.41
Manufacturers Standard Package
Unit Price without VAT:kr.8.36741
Unit Price with VAT:kr.10.45926