RN65E4993DBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.72549
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.28596
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.88838
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.57528
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.55990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.16280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.17120
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E4993DBSL

DigiKey Part Number
RN65E4993DBSL-ND
Manufacturer
Manufacturer Product Number
RN65E4993DBSL
Description
RES 499K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E4993DBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.60320kr.2,760.32
Manufacturers Standard Package
Unit Price without VAT:kr.27.60320
Unit Price with VAT:kr.34.50400