RN65D40R2FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.99811
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.55641
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.46160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.40.57720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.17.75734
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.14640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.41.34680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.53334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.03892
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.27925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.86232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.22830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.16560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 70
Unit Price: kr.45.72000
Datasheet
40.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D40R2FRE6

DigiKey Part Number
RN65D40R2FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D40R2FRE6
Description
RES 40.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D40R2FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.70052kr.4,700.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.70052
Unit Price with VAT:kr.5.87565