ERC7040R200FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.56150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.07820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.57480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.89102
Datasheet
40.2 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC7040R200FHEB500

DigiKey Part Number
541-ERC7040R200FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC7040R200FHEB500
Description
RES 40.2 OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC7040R200FHEA500Vishay Dale0541-ERC7040R200FHEA500TR-NDkr.50.56150Parametric Equivalent
RN70E40R2FB14Vishay Dale0RN70E40R2FB14-NDkr.37.07820Parametric Equivalent
RN70E40R2FBSLVishay Dale0RN70E40R2FBSL-NDkr.43.57480Parametric Equivalent
RN70E40R2FRSLVishay Dale0RN70E40R2FRSL-NDkr.16.89102Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.52.12241kr.52,122.41
Manufacturers Standard Package
Unit Price without VAT:kr.52.12241
Unit Price with VAT:kr.65.15301