Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN65D3323FBSL | |
|---|---|
DigiKey Part Number | RN65D3323FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65D3323FBSL |
Description | RES 332K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D3323FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C3323BR36 | Vishay Dale | 0 | RN65C3323BR36-ND | kr.8.64079 | Upgrade |
| RN65C3323BRE6 | Vishay Dale | 0 | RN65C3323BRE6-ND | kr.8.64079 | Upgrade |
| RN65C3323BRSL | Vishay Dale | 0 | RN65C3323BRSL-ND | kr.15.42648 | Upgrade |
| RN65E3323BB14 | Vishay Dale | 0 | RN65E3323BB14-ND | kr.39.68970 | Upgrade |
| RN65E3323BBSL | Vishay Dale | 0 | RN65E3323BBSL-ND | kr.46.87730 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.10650 | kr.3,510.65 |
| Unit Price without VAT: | kr.35.10650 |
|---|---|
| Unit Price with VAT: | kr.43.88313 |


