RN65E3323CRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.25.76380
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.14340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.26.57600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.31.07650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.76000
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E3323CRSL

DigiKey Part Number
RN65E3323CRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E3323CRSL
Description
RES 332K OHM 1/2W .25% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E3323CRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.12000kr.5,560.00
Unit Price without VAT:kr.11.12000
Unit Price with VAT:kr.13.90000