RN65D2000FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 95
Unit Price: kr.47.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.75540
Datasheet

Upgrade


Vishay Dale
In Stock: 755
Unit Price: kr.10.29000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.67790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.44.50590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.47883
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.22808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.16.69306
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.30.32130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.63440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.55641
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.72742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.46160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.40.57720
Datasheet
200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D2000FRE6

DigiKey Part Number
RN65D2000FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D2000FRE6
Description
RES 200 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D2000FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.70052kr.4,700.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.70052
Unit Price with VAT:kr.5.87565