200 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2000BB14

DigiKey Part Number
541-RN65C2000BB14-ND
Manufacturer
Manufacturer Product Number
RN65C2000BB14
Description
RES 200 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2000BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.98000kr.46.98
10kr.32.18800kr.321.88
25kr.28.18760kr.704.69
50kr.25.68340kr.1,284.17
100kr.23.55370kr.2,355.37
300kr.20.81487kr.6,244.46
500kr.19.76368kr.9,881.84
1.000kr.18.52497kr.18,524.97
Manufacturers Standard Package
Unit Price without VAT:kr.46.98000
Unit Price with VAT:kr.58.72500