RN65C4992DBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.73619
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.73619
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.59682
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.76741
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.70180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.17798
Datasheet
49.9 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C4992DBSL

DigiKey Part Number
RN65C4992DBSL-ND
Manufacturer
Manufacturer Product Number
RN65C4992DBSL
Description
RES 49.9K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C4992DBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C4992BR36Vishay Dale0RN65C4992BR36-NDkr.8.73619Upgrade
RN65C4992BRE6Vishay Dale0RN65C4992BRE6-NDkr.8.73619Upgrade
RN65C4992BRSLVishay Dale0RN65C4992BRSL-NDkr.15.59682Upgrade
ERC6549K900DHEB500Vishay Dale0541-ERC6549K900DHEB500TR-NDkr.32.76741Parametric Equivalent
ERC6549K900DHEK500Vishay Dale0541-ERC6549K900DHEK500-NDkr.82.70180Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.49410kr.3,549.41
Manufacturers Standard Package
Unit Price without VAT:kr.35.49410
Unit Price with VAT:kr.44.36763