RN65C2003DB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.73619
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.59682
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.45952
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.36.72930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.43.21750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.84152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.76741
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.70180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.81127
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.17798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.81000
Datasheet
200 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2003DB14

DigiKey Part Number
RN65C2003DB14-ND
Manufacturer
Manufacturer Product Number
RN65C2003DB14
Description
RES 200K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2003DB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C2003BRE6Vishay Dale0RN65C2003BRE6-NDkr.8.73619Upgrade
RN65C2003BRSLVishay Dale0RN65C2003BRSL-NDkr.15.59682Upgrade
RN65E2003BRSLVishay Dale0RN65E2003BRSL-NDkr.18.45952Upgrade
RN70C2003BB14Vishay Dale0RN70C2003BB14-NDkr.36.72930Upgrade
RN70C2003BBSLVishay Dale0RN70C2003BBSL-NDkr.43.21750Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.30.11870kr.3,011.87
Manufacturers Standard Package
Unit Price without VAT:kr.30.11870
Unit Price with VAT:kr.37.64838