RN65E2003BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.68970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet
200 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E2003BRSL

DigiKey Part Number
RN65E2003BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E2003BRSL
Description
RES 200K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E2003BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC65200K00BEEK500Vishay Dale0541-ERC65200K00BEEK500-NDkr.108.62890Parametric Equivalent
RN65E2003BB14Vishay Dale0RN65E2003BB14-NDkr.39.68970Parametric Equivalent
RN65E2003BBSLVishay Dale0RN65E2003BBSL-NDkr.46.87730Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.25794kr.9,128.97
Unit Price without VAT:kr.18.25794
Unit Price with VAT:kr.22.82243