Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C2430FBSL | |
|---|---|
DigiKey Part Number | RN60C2430FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2430FBSL |
Description | RES 243 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2430FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C2430BR36 | Vishay Dale | 0 | RN60C2430BR36-ND | kr.4.33504 | Upgrade |
| RN60C2430BRE6 | Vishay Dale | 0 | RN60C2430BRE6-ND | kr.4.47154 | Upgrade |
| RN60C2430BRSL | Vishay Dale | 0 | RN60C2430BRSL-ND | kr.8.94828 | Upgrade |
| RN65C2003BRE6 | Vishay Dale | 0 | RN65C2003BRE6-ND | kr.8.64079 | Upgrade |
| RN65E2492BB14 | Vishay Dale | 0 | RN65E2492BB14-ND | kr.39.68970 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.10650 | kr.3,510.65 |
| Unit Price without VAT: | kr.35.10650 |
|---|---|
| Unit Price with VAT: | kr.43.88313 |



