Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E2492BB14 | |
|---|---|
DigiKey Part Number | RN65E2492BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E2492BB14 |
Description | RES 24.9K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E2492BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60E2430FBSL | Vishay Dale | 0 | RN60E2430FBSL-ND | kr.35.10650 | Direct |
| RN60E2430FRE6 | Vishay Dale | 0 | RN60E2430FRE6-ND | kr.5.20780 | Direct |
| RN65E2493BBSL | Vishay Dale | 0 | RN65E2493BBSL-ND | kr.46.87730 | Direct |
| ERC6524K900BEEB500 | Vishay Dale | 0 | 541-ERC6524K900BEEB500TR-ND | kr.41.95825 | Parametric Equivalent |
| ERC6524K900BEEK500 | Vishay Dale | 0 | 541-ERC6524K900BEEK500-ND | kr.108.62890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.68970 | kr.3,968.97 |
| Unit Price without VAT: | kr.39.68970 |
|---|---|
| Unit Price with VAT: | kr.49.61213 |




