RN55E10R0FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 244
Unit Price: kr.2.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.29842
Datasheet
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E10R0FRE6

DigiKey Part Number
RN55E10R0FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E10R0FRE6
Description
RES 10 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E10R0FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E10R0BB14Vishay Dale244RN55E10R0BB14-NDkr.2.36000Upgrade
RN55E10R0FB14Vishay Dale0RN55E10R0FB14-NDkr.3.99340Parametric Equivalent
RN55E10R0FR36Vishay Dale0RN55E10R0FR36-NDkr.0.29842Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.57538kr.3,575.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.57538
Unit Price with VAT:kr.4.46923