
RN55E10R0BB14 | |
|---|---|
DigiKey Part Number | RN55E10R0BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E10R0BB14 |
Description | RES 10 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E10R0BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.11.74200 | kr.117.42 |
| 25 | kr.10.15680 | kr.253.92 |
| 50 | kr.9.16000 | kr.458.00 |
| 100 | kr.8.31430 | kr.831.43 |
| 300 | kr.7.22507 | kr.2,167.52 |
| 500 | kr.6.80688 | kr.3,403.44 |
| 1.000 | kr.6.31401 | kr.6,314.01 |
| 5.000 | kr.5.43732 | kr.27,186.60 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

