2.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2741FRE6

DigiKey Part Number
541-RN55D2741FRE6TR-ND - Tape & Reel (TR)
541-RN55D2741FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D2741FRE6
Description
RES 2.74K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2741FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C2741FB14Vishay Dale285RN55C2741FB14-NDkr.4.44000Parametric Equivalent
RN55D2741FB14Vishay Dale74541-RN55D2741FB14-NDkr.2.73000Parametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.44700kr.24.47
25kr.2.08200kr.52.05
50kr.1.85120kr.92.56
100kr.1.65470kr.165.47
250kr.1.43944kr.359.86
500kr.1.30478kr.652.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60973kr.1,609.73
2.000kr.1.48261kr.2,965.22
3.000kr.1.41731kr.4,251.93
5.000kr.1.34343kr.6,717.15
7.000kr.1.29940kr.9,095.80
10.000kr.1.25640kr.12,564.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000