
RN55C2741FB14 | |
|---|---|
DigiKey Part Number | RN55C2741FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2741FB14 |
Description | RES 2.74K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2741FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.87800 | kr.28.78 |
| 25 | kr.2.44960 | kr.61.24 |
| 50 | kr.2.18220 | kr.109.11 |
| 100 | kr.1.95400 | kr.195.40 |
| 300 | kr.1.65940 | kr.497.82 |
| 500 | kr.1.54632 | kr.773.16 |
| 1.000 | kr.1.41300 | kr.1,413.00 |
| 5.000 | kr.1.17568 | kr.5,878.40 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

